Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2W101MELA

Capacitor Aluminum Electrolytic 100UF 450V 20% Snap-in 25X30MM, Lgu Series
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W101MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

element14 APAC

Farnell

Factory Futures

element14

Inventory History

3 month trend:
-25.51%

CAD Models

Download KYOCERA AVX LGU2W101MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 5.11
$ 5.11
Stock
71,249
43,543
43,543
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.326 Ω
1.326 Ω
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
690 mA
910 mA
910 mA
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXLGU2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 100muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 100muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 100muF ±20% 0.866Dia 22.00mm
Cap Aluminum 100uF 450V 20% (25 X 25mm) 10mm 690mA 3000 hr 105C Bulk
PanasonicECOS2GA101CA
Cap Aluminum 100uF 400V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 690mA 3000h 105°C Bulk
KYOCERA AVXLGUW6101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 100muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2W101MELA provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC 100UF 450V 20% SNAP-IN 25X30MM, LGU SERIES
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 690mA 3000h 105C Bulk
100uF 450 V Aluminium Electrolytic Capacitor, GU Series 3000h 25 (Dia.) x 30mm
GU Series 100 uF 450 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Gu Seri; |Nichicon LGU2W101MELA
卤20% 690mA@120Hz 10mm 450V 100uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
100μF 450V ±20% 10mm 3000h@ 105°C 690mA@ 120Hz,986.7mA@ 50kHz 5101-4 snap-in mounting,snap fit,Through hole mounting 25mm*30mm*30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX