KYOCERA AVX LGU2E821MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 820muF ±20% 1.378Dia 35.00mm
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2E821MELC.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

Nichicon SCT

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-7.55%

CAD Models

Download KYOCERA AVX LGU2E821MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.93
$ 5.041
$ 5.041
Stock
33,042
6,299
6,299
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
182 mΩ
182 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.3 A
2.63 A
2.63 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP821M250E4P3
Aluminum Electrolytic Capacitors - Snap In 820uF 250V 20% 105C
Cornell DubilierSLP821M200C4P3
Cap Aluminum Lytic 820uF 200V 20% (25 X 45mm) Snap-In 10mm 0.243 Ohm 2100mA 3000h 105C
KYOCERA AVXLGU2D821MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 820muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP821M200H3P3
Cap Aluminum Lytic 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 200V 820muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2E821MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 820muF ±20% 1.378Dia 35.00mm
GU Series 820 uF 250 V 105°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic Cap 820uF 250V 20% Temp.105 Snap-In 35X35mm | Nichicon LGU2E821MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
卤20% 2.3A@120Hz 10mm 250V 820uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX