Cornell Dubilier SLP821M200C4P3

Cap Aluminum Lytic 820uF 200V 20% (25 X 45mm) Snap-In 10mm 0.243 Ohm 2100mA 3000h 105C
$ 2.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP821M200C4P3.

Electro Sonic

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP821M250E4P3
Aluminum Electrolytic Capacitors - Snap In 820uF 250V 20% 105C
Cornell Dubilier381LR821M250A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 820muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2EB821EA
Cap Aluminum 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk
Cornell Dubilier381LX821M250A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 820muF ±20% 1.378Dia 35.00mm
NichiconLGU2P821MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 820muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMM251VNN821MR40T
Cap Aluminum Lytic 820uF 250V 20% (30 X 40mm) Snap-In 10mm 0.303 Ohm 2300mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP821M200C4P3 provided by its distributors.

Cap Aluminum Lytic 820uF 200V 20% (25 X 45mm) Snap-In 10mm 0.243 Ohm 2100mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 820uF 200V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 820uF;Tol20%;Snap In;Vol-Rtg 200V;25X45 | Cornell-Dubilier SLP821M200C4P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor 820Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:25Mm; Resistencia Esr:0.243Ohm; Altura:45Mm; Núm. De Contactos:2 |Cornell Dubilier SLP821M200C4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor