KYOCERA AVX LGU2D821MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 820muF ±20% 1.181Dia 30.00mm
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D821MELB.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Farnell

Newark

element14

_legacy Avnet

Inventory History

3 month trend:
-20.12%

CAD Models

Download KYOCERA AVX LGU2D821MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 4.547
$ 4.547
Stock
12,370
6,352
6,352
Authorized Distributors
6
5
5
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
263 mΩ
263 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.04 A
2 A
2 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP821M160E3P3
Cap Aluminum Lytic 820uF 160V 20% (30 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
Cornell DubilierSLP821M180E3P3
Cap Aluminum Lytic 820uF 180V 20% (30 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
NichiconLGU2C821MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 820muF ±20% 1.181Dia 30.00mm
NichiconLGU2Z821MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 820muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP821M200H3P3
Cap Aluminum Lytic 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
NichiconLGU2P821MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX LGU2D821MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 820muF ±20% 1.181Dia 30.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP 820UF 200V 20% SNAP-IN 30X30MM, LGU SERIES
Cap Aluminum Lytic 820uF 200V 20% (30 X 30mm) Snap-In 10mm 2040mA 3000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
卤20% 2.04A@120Hz 10mm 200V 820uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
820¦ÌF 200V ¡À20% 10mm 3000h@ 105¡ãC 2.04A@ 120Hz,3.06A@ 50kHz ,D30xL30mm , 30mm*30mm*30mm
ALUMINUM ELECTROLYTIC CAPACITOR 820UF, 200V, 20%, SNAP-IN; Capacitance:820µF; Voltage(DC):200V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity
Aluminum Electrolytic Capacitor 820Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Gu; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:-; Altura:30Mm; Espaciado De Cable:10Mm |Nichicon LGU2D821MELB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2D821MELB.