Cornell Dubilier SLP821M250E4P3

Aluminum Electrolytic Capacitors - Snap In 820uF 250V 20% 105C
$ 8.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP821M250E4P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP821M200C4P3
Cap Aluminum Lytic 820uF 200V 20% (25 X 45mm) Snap-In 10mm 0.243 Ohm 2100mA 3000h 105C
Cornell DubilierSLPX821M200C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 820muF ±20% 0.984Dia 25.00mm
NichiconLGU2E821MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 820muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP821M180A9P3
Aluminum Electrolytic Capacitors - Snap In 820uF 180V 20% 105C
United Chemi-ConEKMM251VNN821MR40T
Cap Aluminum Lytic 820uF 250V 20% (30 X 40mm) Snap-In 10mm 0.303 Ohm 2300mA 3000h 105°C Bulk
PanasonicECO-S2EB821DA
Cap Aluminum 820uF 250V 20% (30 X 45mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP821M250E4P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 820uF 250V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 250V 820muF ±20% 1.181Dia 30.00mm
Capacitor;Aluminum Electrolytic;Cap 820uF;Tol20%;Snap In;Vol-Rtg 250V;30X45 | Cornell-Dubilier SLP821M250E4P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 250V 20% (30 X 45mm) Snap-In 10mm 0.243 Ohm 2.3A 3000h 105C
Aluminum Electrolytic Capacitor 820Uf, 250V, 20%, Snap-In; Capacitance:820Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP821M250E4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor