| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LGU1V682MELA | 0 | 250 | 8h | ||||||||
| TTI | LGU1V682MELA | 0 | 250 | Bulk | 21h | |||||||
| Newark | LGU1V682MELA | 0 | 100 | |||||||||
| RS (Formerly Allied Electronics) | LGU1V682MELA | 0 | 1 | Bulk | 10h | |||||||
| TTI Asia | LGU1V682MELA | Contact | 11h |
Download KYOCERA AVX LGU1V682MELA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX LGU1V682MELA provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: