Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLPX682M035C3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M035C3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.46%

Alternate Parts

Price @ 1000
$ 1.76
$ 1.96
$ 1.96
Stock
5,431
51,047
51,047
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
78 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.89 A
2.89 A
2.89 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier380LX682M025H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 6800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX682M025J012
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3500mA 3000h 85C
Cornell Dubilier381LX682M035K022
Cap Aluminum Lytic 6800uF 35V 20% (30 X 30mm) Snap-In 10mm 0.059 Ohm 2600mA 3000h 105C
KYOCERA AVXLLS1E682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 6800muF ±20% 0.866Dia 22.00mm
NichiconLGU1V682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 6800muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH350VNN682MQ35T
Cap Aluminum Lytic 6800uF 35V 20% (25.4 X 35mm) Snap-In 10mm 0.061 Ohm 2230mA 2000h 105°C

Descriptions

Descriptions of Cornell Dubilier SLPX682M035C3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.078 Ohm 2890mA 3000h 85C
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 6800UF;TOL20%;SNAP IN;VOL-RTG 35V;25X30
Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C
SLPX Series 6800 uF 63 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 35V ±20% 10mm 78mΩ@ 120Hz 3000h@ 85°C 2.89A@ 120Hz,3.61A@ 20kHz Plugins,D25xL30mm snap-in mounting,Through hole mounting 25mm*30mm*30mm
Aluminum Electrolytic Capacitor 6800Uf, 35V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:25Mm; Resistencia Esr:0.078Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX682M035C3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor