Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLPX682M025A3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 6800muF ±20% 0.866Dia 22.00mm
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M025A3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.74%

Alternate Parts

Price @ 1000
$ 2.05
$ 1.6
$ 1.6
Stock
3,931
15,795
15,795
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
88 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.56 A
2.56 A
2.56 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP682M025C1P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 25V 20% 105C
KYOCERA AVXLLS1E682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 6800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX682M025J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 6800muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX682M025J012
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3500mA 3000h 85C
NichiconLLS1E682MELA
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 2470mA 3000h 85C Bulk
KYOCERA AVXLGU1E682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 6800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX682M025A3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 6800muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 6800uF 25V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 6800uF;Tol20%;Snap In;Vol-Rtg 25V;22X30 | Cornell-Dubilier SLPX682M025A3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 25V 20% (22 X 30mm) Snap-In 10mm 0.088 Ohm 2560mA 3000h 85C
6.8mF 25V ±20% 10mm 88mΩ@ 120Hz 3000h@ 85°C 2.56A@ 120Hz,3.2A@ 20kHz Plugins,D22xL30mm snap-in mounting,Through hole mounting 30mm(Length)*30mm(height)
Aluminum Electrolytic Capacitor 6800Uf, 25V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:22Mm; Resistencia Esr:0.088Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX682M025A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor