Nichicon LGU1K222MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 0.866Dia 22.00mm
$ 2.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1K222MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-1.51%

CAD Models

Download Nichicon LGU1K222MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.079
$ 5.03
$ 5.03
Stock
1,483
7,623
7,623
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
151 mΩ
151 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.09 A
2.03 A
2.03 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NichiconUPS1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 2200muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLP222M100C4P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2530mA 3000h 105C
KYOCERA AVXLGU2A222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX222M100J052
Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20%
NichiconLGU2A222MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGU1K222MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
卤20% 2.09A@120Hz 10mm 80V 2200uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
2.2mF 80V ¡À20% 10mm 3000h@ 105¡ãC 2.09A@ 120Hz,2.4035A@ 50 kHz ,D22xL40mm , 22mm*40mm*42mm
Capacitor,2.2Mf,80Vdc,20-% Tol,20+% Tol |Nichicon LGU1K222MELZ
105degC Standard Snap-in Terminal Type, 2200 μ F, 80 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 2200UF 20% 80V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL