Rubycon 100MXC2200MEFCSN30X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 2.995
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100MXC2200MEFCSN30X35.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 100MXC2200MEFCSN30X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.995
$ 3.59
$ 3.59
Stock
300
61,728
61,728
Authorized Distributors
3
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.55 A
2.59 A
2.59 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NichiconLGU1K222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 0.984Dia 25.00mm
NichiconLGU2A222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX222M080C3P3
Cap Aluminum Lytic 2200uF 80V 20% (25 X 30mm) Snap-In 10mm 0.151 Ohm 2530mA 3000h 85C
Cornell DubilierSLPX222M100E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX222M100C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS2A222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 2200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 100MXC2200MEFCSN30X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP ALUM 2200UF 20% 100V SNAP TH
2.2mF 100V ±20% 10mm 3000h@ 105°C 2.55A@ 120Hz,2.9325A@ 10 kHz Plugins,D30xL35mm snap-in mounting,snap fit,Through hole mounting 30mm(Length)*37mm(height)
CAPACITOR ALUM ELECT, 2200UF, 100V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG