Nichicon LGU1J222MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 2200muF ±20% 0.984Dia 25.00mm
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1J222MELA.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages18 years ago

_legacy Avnet

Nichicon SCT

TME

Inventory History

3 month trend:
+7.52%

CAD Models

Download Nichicon LGU1J222MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.624
$ 1.59
$ 1.59
Stock
34,495
6,945
6,945
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
181 mΩ
181 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.75 A
2 A
2 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLGU1K222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 0.984Dia 25.00mm
NichiconLGU1K222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX222M080A012
Aluminum Electrolytic Capacitors - Snap In 2200uF 80V 20%
Cornell DubilierSLPX222M080C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 2200muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX222M050A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 2200muF ±20% 0.866Dia 22.00mm
PanasonicECOS1HP222BA
Cap Aluminum 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.151 Ohm 1820mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LGU1J222MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 2200muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 2200uF 63V 20% (25 X 30mm) Snap-In 10mm 1750mA 3000h 105C Bulk
GU Series 2200 uF 63 V 105°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
卤20% 1.75A@120Hz 10mm 63V 2200uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
2.2mF 63V ¡À20% 10mm 3000h@ 105¡ãC 1.75A@ 120Hz,2.0125A@ 50kHz ,D25xL30mm , 25mm*30mm*32mm
CAP, ALU ELEC, 2200UF, 63V, SNAP-IN; Capacitance:2200µF; Voltage(DC):63V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Product Range:LGU Series RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL