KYOCERA AVX LGU1H682MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 6800muF ±20% 0.984Dia 25.00mm
$ 2.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU1H682MELA.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages10 years ago

Farnell

ODG (Origin Data Global)

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.34%

CAD Models

Download KYOCERA AVX LGU1H682MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.335
$ 2.456
$ 2.456
Stock
68,041
39,221
39,221
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
3.37 A
2.5 A
2.5 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cornell DubilierSLP682M063H7P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 6800UF;TOL20%;SNAP IN;VOL-RTG 63V;35X40
NichiconLGU1J682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 6800muF ±20% 1.181Dia 30.00mm
NichiconLGU1J682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 6800muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1JA682EA
Cap Aluminum 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
PanasonicECO-S1JA682DA
Cap Aluminum 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU1H682MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 6800muF ±20% 0.984Dia 25.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN TERMINAL, 50VOLTS, 6800UF, LGU SERIES
Cap Aluminum Lytic 6800uF 50V 20% (25 X 45mm) Snap-In 10mm 3370mA 3000h 105C Bulk
LGU series 50v 6800uF 25x45mm 105'C 3k hrs Snap in Aluminum Electrolytic
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap, Alu Elec, 6800Uf, 50Vdc, Snap-In Rohs Compliant: Yes |Nichicon LGU1H682MELA
卤20% 3.37A@120Hz 10mm 50V 6800uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 50V ¡À20% 10mm 3000h@ 105¡ãC 3.37A@ 120Hz,3.8755A@ 50kHz ,D25xL45mm , 25mm*45mm*47mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX