Rubycon 50USC6800MEFCSN22X45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 6800muF ±20% 0.866Dia 22.00mm
$ 2.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50USC6800MEFCSN22X45.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 50USC6800MEFCSN22X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLPX682M050A9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 6800muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP682M063H7P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 6800UF;TOL20%;SNAP IN;VOL-RTG 63V;35X40
NichiconLGU1J682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 6800muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU1H682MELA
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN TERMINAL, 50VOLTS, 6800UF, LGU SERIES
Cornell DubilierSLPX682M063E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.181Dia 30.00mm
NichiconLLS1J682MELB
Aluminum Electrolytic Capacitors - Snap In 63volts 6800uF 85c 30x40x10L/S

Descriptions

Descriptions of Rubycon 50USC6800MEFCSN22X45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 6800muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
±20% 3.94A@120Hz 10mm 50V 6800uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 50V ±20% 10mm 3000h@ 85°C 3.94A@ 120Hz,4.531A@ 10 kHz Plugins snap-in mounting,snap fit,Through hole mounting 22mm(Length)*47mm(height)
CAPACITOR ALUM ELECT, 6800UF, 50V, 20%, RADIAL; Capacitance:6800µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG