Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 63MXC4700MEFCSN30X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 2.12
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63MXC4700MEFCSN30X35.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 63MXC4700MEFCSN30X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

NichiconLGU1K472MELC
Cap Aluminum Lytic 4700uF 80V 20% (35 X 35mm) Snap-In 10mm 3500mA 3000h 105C Bulk
Cornell Dubilier380LX472M050H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 4700muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 4700muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX472M080A042
Aluminum Electrolytic Capacitors - Snap In 4700uF 80V 20%
Cornell DubilierSLPX472M063E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS1H472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 4700muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 63MXC4700MEFCSN30X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
MXC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm 卤20% 4700muF 63V
CAP ALUM 4700UF 20% 63V SNAP TH
CAPACITOR ALUM ELECT, 4700UF, 63V, 20%, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG