Cornell Dubilier SLPX472M050A7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 0.866Dia 22.00mm
$ 1.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX472M050A7P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Farnell

New Yorker Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-19.09%

Alternate Parts

Price @ 1000
$ 1.493
$ 1.69
$ 1.69
Stock
25,645
48,784
48,784
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
99 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.02 A
3.02 A
3.02 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP472M050C5P3
Cap Aluminum Lytic 4700uF 50V 20% (25 X 35mm) Snap-In 10mm 0.099 Ohm 2430mA 3000h 105C
KYOCERA AVXLLS1J472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 4700muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX472M050H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 4700muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1H472MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 4700muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX472M050J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 4700muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1JA472CA
Cap Aluminum 4700uF 63V 20% (25 X 50mm) 10mm 0.063 Ohm 3000mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX472M050A7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 0.866Dia 22.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF, TOL20%, SNAP IN, 50V, 22X40
Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 0.099 Ohm 3.02A 3000h 85C
4.7mF 50V ¡À20% 10mm 99m¦¸@ 120Hz 3000h@ 85¡ãC 3.02A@ 120Hz,3.78A@ 20 kHz , 22mm*40mm*40mm
Aluminum Electrolytic Capacitor 4700Uf, 50V, 20%, Snap-In; Capacitance:4700Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Range:Slpx Series Rohs Compliant: Yes |Cornell Dubilier SLPX472M050A7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX472M050A7P3.