KYOCERA AVX LGU1H472MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 4700muF ±20% 0.984Dia 25.00mm
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU1H472MELA.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages18 years ago

_legacy Avnet

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-28.27%

CAD Models

Download KYOCERA AVX LGU1H472MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.898
$ 1.898
Stock
10,341
18,972
18,972
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
2.61 A
2.1 A
2.1 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX472M050H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 4700muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX472M063E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS1H472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 4700muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX472M050A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1V472MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 4700muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1J472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 4700muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of KYOCERA AVX LGU1H472MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 4700muF ±20% 0.984Dia 25.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP 4700UF 50V 20% SNAP-IN 25X35MM, LGU SERIES
Cap Aluminum Lytic 4700uF 50V 20% (25 X 35mm) Snap-In 10mm 2610mA 3000h 105C Bulk
GU Series 4700 uF 50 V 105°C Ø25 x 40 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 4700Uf, 50V, 20%, Can; Capacitance:4700Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LGU1H472MELA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX