| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | LGR2G101MELA30 | 40 | 1 | Cut Tape | 9h | |||||||
| DigiKey | 493-7889-ND | 128 | 1 | Bulk | ||||||||
| TME | LGR2G101MELA30 | 0 | 1 | 23h | ||||||||
| Newark | LGR2G101MELA30 | 0 | 100 | |||||||||
| RS (Formerly Allied Electronics) | LGR2G101MELA30 | 0 | 1 | Bulk | 4h |
Download datasheets and manufacturer documentation for Nichicon LGR2G101MELA30.
Download Nichicon LGR2G101MELA30 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon LGR2G101MELA30 provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon LGR2G101MELA30.