Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 450MXG100MEFCSN22X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 100muF ±20% 0.866Dia 22.00mm
$ 2.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG100MEFCSN22X30.

IHS

Datasheet4 pages3 years ago

Master Electronics

HQonline

Newark

Inventory History

3 month trend:
+1.71%

CAD Models

Download Rubycon 450MXG100MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 2.537
$ 2.537
Stock
18,877
48,126
48,126
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
3.315 Ω
3.315 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
900 mA
640 mA
640 mA
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 100muF ±20% 0.866Dia 22.00mm
PanasonicECOS2GA101CA
Cap Aluminum 100uF 400V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 690mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKMM451VSN101MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 450V 100muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450MXG100MEFCSN22X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 100muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Al Electrolytic Cap 100μF 450V ±20% 3000h@105°C 1.26A@10kHz 900mA@120Hz TH Snap-In, D22×L30mm H32mm
Cap Aluminum Lytic 100uF 450V 20%( 22 X 30mm) Snap-In 10mm 900mA 3000h 105C
±20% 900mA@120Hz 10mm 450V 100uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 100UF, 450V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG