Nichicon UCP2W101MHD

Aluminum Electrolytic Capacitor, 100UF 450 V, Cp Series 10000H 16 X 35.5MM
$ 2.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCP2W101MHD.

IHS

Datasheet2 pages4 years ago

Future Electronics

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.93%

CAD Models

Download Nichicon UCP2W101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.579
$ 3.14
Stock
53,695
45,086
Authorized Distributors
6
5
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
2000 hours
Ripple Current
730 mA
730 mA
Height - Seated (Max)
37.4904 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUCY2G101MHD
Cap Aluminum Lytic 100uF 400V 20% (16 X 35.5mm) Radial 7.5mm 850mA 12000h 105C Automotive Bulk
United Chemi-ConEKXG401ELL101MMN3S
Cap Aluminum Lytic 100uF 400V 20% (18 X 31.5mm) Radial 7.5mm 765mA 10000h 105°C Bulk
United Chemi-ConEKXG451ELL101MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUPH2W101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 100muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 100uF 450V 20% (18 X 30mm) Radial 7.5mm 660mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UCP2W101MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 450 V, CP SERIES 10000H 16 X 35.5MM
Cap Aluminum Lytic 100uF 450V 20% (16 X 35.5mm) Radial 7.5mm 730mA 10000h 105C Bulk
100 F 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 100uF; 450V; -40+105 deg.C; 20%

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL