Nichicon LGN2Z391MELZ25

390 F 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 105
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2Z391MELZ25.

Future Electronics

Datasheet4 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon LGN2Z391MELZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 2.347
$ 2.347
Stock
578
3,647
3,647
Authorized Distributors
3
4
4
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
180 V
180 V
180 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.28 A
1.34 A
1.34 A
Height - Seated (Max)
21.9964 mm
27.5082 mm
27.5082 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 390muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2D391MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 390muF ±20% 0.984Dia 25.00mm
390 F 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 105
United Chemi-ConEKMS201VSN391MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 390muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP391M180C1P3
Cap Aluminum Lytic 390uF 180V 20% (25 X 25mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C

Descriptions

Descriptions of Nichicon LGN2Z391MELZ25 provided by its distributors.

390 F 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 105
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
LGN ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.866Dia 22.00mm ±20% 390muF 180V
卤20% 1.28A@120Hz 10mm 180V 390uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL