Rubycon 200MXG390MEFCSN22X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 390muF ±20% 0.866Dia 22.00mm
$ 2.019
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG390MEFCSN22X25.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-69.93%

CAD Models

Download Rubycon 200MXG390MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.019
$ 1.571
$ 1.571
Stock
29,665
100,997
100,997
Authorized Distributors
4
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.44 A
1.31 A
1.31 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cornell Dubilier380LX391M200J012
Cap Aluminum Lytic 390uF 200V 20% (25 X 25mm) Snap-In 10mm 0.47 Ohm 1700mA 3000h 85C
United Chemi-ConEKMS201VSN391MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 390muF ±20% 0.866Dia 22.00mm
NichiconLGU2P391MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 390muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 200MXG390MEFCSN22X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 390muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 200V 20% (22 X 25mm) Snap-In 10mm 1.44A 3000h 105C
±20% 1.44A@120Hz 10mm 200V 390uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 390UF, 200V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG