Nichicon LGN2D391MELZ25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 390muF ±20% 0.866Dia 22.00mm
$ 1.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2D391MELZ25.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

HQonline

Inventory History

3 month trend:
-41.89%

CAD Models

Download Nichicon LGN2D391MELZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.571
$ 2.563
$ 2.563
Stock
99,718
18,592
18,592
Authorized Distributors
6
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.31 A
1.34 A
1.34 A
Height - Seated (Max)
27.0002 mm
27.5082 mm
27.5082 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cornell DubilierSLP391M250C5P3
Cap Aluminum Lytic 390uF 250V 20% (25 X 35mm) Snap-In 10mm 0.51 Ohm 1490mA 3000h 105C
United Chemi-ConEKMS251VSN391MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF
Cornell Dubilier380LX391M200J012
Cap Aluminum Lytic 390uF 200V 20% (25 X 25mm) Snap-In 10mm 0.47 Ohm 1700mA 3000h 85C
NichiconLGU2E391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 390muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGN2D391MELZ25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 390muF ±20% 0.866Dia 22.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 200VOLTS, 390UF, SMALL FORM FACTOR
Cap Aluminum Lytic 390uF 200V 20% (22 X 25mm) Snap-In 10mm 1310mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
卤20% 1.31A@100kHz 10mm 200V 390uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL