| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LGN2W101MELA25 | 1,000 | 10 | Tray | ||||||||
| UnikeyIC | LGN2W101MELA25 | 1,000 | 24 | Cut Tape | 19h | |||||||
| Arrow Electronics | LGN2W101MELA25 | 1 | 1 | |||||||||
| TME | LGN2W101MELA25 | 0 | 1 | 7h | ||||||||
| TTI | LGN2W101MELA25 | 0 | 250 | Bulk | 20h |
Download Nichicon LGN2W101MELA25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon LGN2W101MELA25 provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: