Nichicon LGN2G101MELZ25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 100muF ±20% 0.866Dia 22.00mm
$ 1.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2G101MELZ25.

Future Electronics

Datasheet4 pages3 years ago
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago

TME

Nichicon SCT

Newark

_legacy Avnet

Inventory History

3 month trend:
+19.58%

CAD Models

Download Nichicon LGN2G101MELZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.669
$ 1.63
$ 1.63
Stock
36,686
44,636
44,636
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
680 mA
1.02 A
1.02 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 100muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 100muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 100muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 400V 100muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 100muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP101M450A3P3
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 3.317 Ohm 650mA 3000h 105C

Descriptions

Descriptions of Nichicon LGN2G101MELZ25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 100muF ±20% 0.866Dia 22.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 420VOLTS, 270UF, SMALL FORM FACTOR
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 680mA 3000h 105C Bulk
GN Series 100 uF 400 V 105°C Ø22 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
卤20% 680mA@120Hz 10mm 400V 100uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 100Uf, 400V, 20%, Can; Capacitance:100Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:500 Hours @ 105°C; Polarity:Polar; Product Range:Lgn Series; Product Diameter:22Mm Rohs Compliant: Yes |Nichicon LGN2G101MELZ25

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL