Panasonic ECO-S2EB821DA

Cap Aluminum 820uF 250V 20% (30 X 45mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2EB821DA.

Master Electronics

Datasheet7 pages18 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 4.902
$ 4.902
Stock
42
891
891
Authorized Distributors
0
5
5
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
202 mΩ
202 mΩ
202 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2 A
2 A
2 A
Height - Seated (Max)
45.0088 mm
46.99 mm
46.99 mm

Related Parts

Cornell Dubilier381LX821M250A032
Capacitors, Aluminum Electrolytic, Snap In 820uF 250V 20% | Cornell-Dubilier 381LX821M250A032
Cornell Dubilier381LX821M250K452
Capacitors, Aluminum Electrolytic, Snap In 820uF 250V 20% | Cornell-Dubilier 381LX821M250K452
Cornell DubilierSLP821M200C4P3
Cap Aluminum Lytic 820uF 200V 20% (25 X 45mm) Snap-In 10mm 0.243 Ohm 2100mA 3000h 105C
PanasonicECOS2DA821EA
Cap Aluminum 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.222 Ohm 2000mA 3000h 105°C Bulk
KYOCERA AVXLGU2D821MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
NichiconLGU2E821MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 820muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic ECO-S2EB821DA provided by its distributors.

Cap Aluminum 820uF 250V 20% (30 X 45mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk
CAP 820UF 250V ELECT TS-HB
Al Lytic Snap-in TSHB Series, 105C 250WV, 820uF, 30x45mm
CAP ALUM 820UF 20% 250V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America