Rubycon 250MXG820MEFCSN30X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
$ 3.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG820MEFCSN30X35.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 250MXG820MEFCSN30X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.428
$ 4.963
$ 4.963
Stock
1,292
38,869
38,869
Authorized Distributors
2
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
202 mΩ
202 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.14 A
2 A
2 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell Dubilier381LX821M250A032
Capacitors, Aluminum Electrolytic, Snap In 820uF 250V 20% | Cornell-Dubilier 381LX821M250A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 820muF ±20% 0.984Dia 25.00mm
PanasonicECOS2DA821EA
Cap Aluminum 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.222 Ohm 2000mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
GN Series 820 uF 250 V 105°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap
PanasonicECO-S2EB821EA
Cap Aluminum 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 250MXG820MEFCSN30X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 250V 20% (30 X 35mm) Snap-In 10mm 2140mA 3000h 105C
Capacitor Alum Elect, 820Uf, 250V, 20%, Radial
820μF 250V ±20% 10mm Pitch 3000h@105°C 2.14A@120Hz 3.21A@10kHz Snap-In, Push-In, TH 30mm L × 37mm H Al Electrolytic Cap
CAP ALUM 820UF 20% 250V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG