Nichicon LGN2D821MELZ45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 820muF ±20% 0.866Dia 22.00mm
$ 2.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2D821MELZ45.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.96%

CAD Models

Download Nichicon LGN2D821MELZ45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.861
$ 4.679
$ 4.679
Stock
70,682
49,357
49,357
Authorized Distributors
3
5
5
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.04 A
2.17 A
2.17 A
Height - Seated (Max)
46.99 mm
47.498 mm
47.498 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 820muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX821M250K452
Capacitors, Aluminum Electrolytic, Snap In 820uF 250V 20% | Cornell-Dubilier 381LX821M250K452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
KYOCERA AVXLGU2D821MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 820muF ±20% 0.984Dia 25.00mm
NichiconLGU2C821MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 820muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGN2D821MELZ45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 820muF ±20% 0.866Dia 22.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 200VOLTS, 820UF, SMALL FORM FACTOR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
卤20% 2.04A@120Hz 10mm 200V 820uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL