Rubycon 200MXG820MEFCSN25X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG820MEFCSN25X35.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-10.13%

CAD Models

Download Rubycon 200MXG820MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 3.36
Stock
1,512
92,923
Authorized Distributors
4
6
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.12 A
2.04 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cornell Dubilier381LX821M250A032
Capacitors, Aluminum Electrolytic, Snap In 820uF 250V 20% | Cornell-Dubilier 381LX821M250A032
Cornell DubilierSLP821M160E3P3
Cap Aluminum Lytic 820uF 160V 20% (30 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
Cornell DubilierSLP821M180E3P3
Cap Aluminum Lytic 820uF 180V 20% (30 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
KYOCERA AVXLGU2D821MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 200MXG820MEFCSN25X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 200V 20%( 25 X 35mm) Snap-In 10mm 2120mA 3000h 105C
±20% 2.12A@120Hz 10mm 200V 820uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
820μF 200V ±20% 10mm Pitch 3000h@105°C 2.12A@120Hz 3.18A@10kHz TH Snap-In, D25×L37mm H37mm
CAPACITOR ALUM ELECT, 820UF, 200V, 20%, RADIAL; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG