Nichicon LGN2D152MELB40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 1500muF ±20% 1.181Dia 30.00mm
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2D152MELB40.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon LGN2D152MELB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 7.64
$ 7.64
Stock
47,768
27,204
27,204
Authorized Distributors
4
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.8 A
3.26 A
3.26 A
Height - Seated (Max)
42.0116 mm
42.4942 mm
42.4942 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 1500muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX152M200A042
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.155 Ohm 2500mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cornell DubilierSLP152M250H9P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C
United Chemi-ConESMM251VSN152MA40S
Cap Aluminum Lytic 1500uF 250V 20% (35 X 40mm) Snap-In 10mm 4330mA 3000h 85C
Cornell Dubilier381LX152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1500muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGN2D152MELB40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 1500muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 200volts 1500uF 105c 30x40x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
卤20% 2.8A@120Hz 10mm 200V 1500uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL