Nichicon LGN2Z152MELB40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 4.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2Z152MELB40.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon LGN2Z152MELB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.158
$ 5.81
Stock
50,140
1
Authorized Distributors
3
2
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
180 V
180 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
133 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.5 A
2.5 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX152M200A042
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.155 Ohm 2500mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 1500muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 1500muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2DA152EA
Cap Aluminum 1500uF 200V 20% (35 X 50mm) Snap-In 10mm 0.144 Ohm 2500mA 3000h 105°C Bulk
Cornell Dubilier380LX152M200A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 1500muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 160V 1500muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGN2Z152MELB40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
LGN ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 1500muF 180V
卤20% 2.5A@120Hz 10mm 180V 1500uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
105degC Smaller-sized Snap-in Terminal Type, 1500 μ F, 180 V, -40 to 105°C, RoHS
Nichicon SCT
1.5mF 180V ¡À20% 10mm 3000h@ 105¡ãC 2.5A@ 120Hz,3.75A@ 50kHz , 40mm*42mm
Snap In & Terminal/ Bulk |Nichicon LGN2Z152MELB40
CAP ALUM 1500UF 20% 180V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL