United Chemi-Con EKMS201VSN152MR40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF
$ 7.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMS201VSN152MR40S.

Electro Sonic

Datasheet3 pages4 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.64
$ 4.339
Stock
3,324
17,636
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Screw
PCB, Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
133 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
3.26 A
2.8 A
Height - Seated (Max)
42.4942 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConEKMS251VSN152MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cornell DubilierSLP152M250H9P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C
Cornell Dubilier380LX152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 250V 1500muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1500muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2E152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1500muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1500muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con EKMS201VSN152MR40S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF
Cap Aluminum Lytic 1500uF 200V 20% (30 X 40mm) Snap-In 10mm 3.26A 3000h 105C Bulk
1.5mF 200V ¡À20% 10mm 3000h@ 105¡ãC 3.26A@ 120Hz,4.89A@ 50 kHz ,D30xL40mm , 30mm*40mm*42.5mm
SERIES: KMS; VOLT: 200; CAP: 1500; DIA X LENGTH: 30X40; PACKAGING: SNAP-IN
CAP ALUM 1500UF 20% 200V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con