Nichicon LGL2W561MELB50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 10.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGL2W561MELB50.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-5.46%

CAD Models

Download Nichicon LGL2W561MELB50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.982
$ 15.32
$ 15.32
Stock
591,344
31,487
31,487
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.66 A
2.04 A
2.04 A
Height - Seated (Max)
51.9938 mm
52.5018 mm
52.5018 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH401VNN561MA50T
Cap Aluminum 560uF 400V 20% (35 X 50mm)
PanasonicEET-HC2W561EA
Cap Aluminum 560uF 450V 20% Snap-In 10mm 2000h 105°C Bulk
PanasonicEET-HC2W561LA
Cap Aluminum 560uF 450V 20% (35 X 50mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 400V 560muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ421VSN561MR50S
SERIES: KMQ-LU; VOLT: 420; CAP: 560; DIA X LENGTH: 30X50; PACKAGING: SNAP-IN
PanasonicEET-HC2S561KA
Cap Aluminum 560uF 420V 20% (30 X 50mm) Snap-In 10mm 1900mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGL2W561MELB50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 1.66A 2000h 105C Bulk
卤20% 1.66A@120Hz 10mm 450V 560uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
560¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 1.66A@ 120Hz,2.3738A@ 50kHz ,D30xL50mm , 50mm*50mm*52mm
105degC Ultra Smaller-Sized Snap-in Terminal Type, 560 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGL2W561MELB50
CAP ALUM 560UF 20% 450V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL