United Chemi-Con EKMW451VSN561MR50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 15.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMW451VSN561MR50S.

Alternate Parts

Price @ 1000
$ 15.32
$ 10.982
$ 10.982
Stock
31,681
593,340
593,340
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.04 A
1.66 A
1.66 A
Height - Seated (Max)
52.5018 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LQ561M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH451VNN561MA63T
Cap Aluminum Lytic 560uF 450V 20%( 35 X 63mm) Snap-In 10mm 0.444 Ohm 2110mA 2000h 105C
United Chemi-ConEKMH451VSN561MA63T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKMQ401VSN561MR50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 560muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ561M400A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 560muF ±20% 1.378Dia 35.00mm
PanasonicEET-HC2G561EA
Cap Aluminum 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.326 Ohm 1900mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMW451VSN561MR50S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 450Volts 560uF 30X50
Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 2.04A 2000h 105C
±20% 2.04A@120Hz 10mm 450V 560uF Plugin,D30xL52.5mm Horn-Type Electrolytic Capacitors ROHS
Cap, Alu Elec, 560Uf, 450V, Rad Can Smd; Rango De Producto:Kmw Series; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:30Mm; Resistencia Esr:-; Altura:50Mm; Espaciado De Cable:10Mm |Chemi-Con EKMW451VSN561MR50S
CAP, 560µF, 450V, ALU ELEC, SNAP IN; Capacitance: 560µF; Voltage Rating: 450V; Product Range: KMW Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 30mm; Lead Spacing: 10mm; Operating Temperature Min: -25°C; Operating Temperature Max: 105°C; Height: 50mm; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKMW451VSN561MR50S.