Nichicon LGL2G561MELB40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 400V 560muF ±20% 1.181Dia 30.00mm
$ 9.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGL2G561MELB40.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+103%

CAD Models

Download Nichicon LGL2G561MELB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.465
$ 4.956
$ 4.956
Stock
5,482
900
900
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.66 A
1.9 A
1.9 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cornell Dubilier381LQ561M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ451VSN561MA50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 560muF ±20% 1.378Dia 35.00mm
PanasonicEET-HC2G561EA
Cap Aluminum 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.326 Ohm 1900mA 2000h 105°C Bulk
PanasonicEET-HC2W561EA
Cap Aluminum 560uF 450V 20% Snap-In 10mm 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGL2G561MELB40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 400V 560muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560¦ÌF 400V ¡À20% 10mm 2000h@ 105¡ãC 1.66A@ 120Hz,2.3738A@ 50 kHz ,D30xL40mm , 30mm*40mm*42mm
105degC Ultra Smaller-Sized Snap-in Terminal Type, 560 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGL2G561MELB40
CAP ALUM 560UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL