Panasonic EET-HC2W561LA

Cap Aluminum 560uF 450V 20% (35 X 50mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
$ 5.093
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2W561LA.

Master Electronics

Datasheet0 pages0 years ago

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.093
$ 7.689
Stock
1,320
1,337
Authorized Distributors
4
4
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
326 mΩ
326 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.9 A
1.9 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Related Parts

PanasonicEET-HC2S561KA
Cap Aluminum 560uF 420V 20% (30 X 50mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
PanasonicEETHC2G561DA
Cap Aluminum 560uF 400V 20% (30 X 50mm) Snap-In 10mm 0.326 Ohm 1900mA 2000h 105°C Bulk
Cornell Dubilier381LQ561M400A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 560muF ±20% 1.378Dia 35.00mm
PanasonicEET-HC2G561EA
Cap Aluminum 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.326 Ohm 1900mA 2000h 105°C Bulk
Cornell Dubilier381LQ561M400K052
Capacitors, Aluminum Electrolytic, Snap In 560uF 400V 20% | Cornell-Dubilier 381LQ561M400K052
Cornell Dubilier381LQ561M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Panasonic EET-HC2W561LA provided by its distributors.

Cap Aluminum 560uF 450V 20% (35 X 50mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
AL Lytic Snap-in TS-HC Series 450WV, 560uF, 35x50mm, Bulk
560μF 450V ±20% 10mm 326mΩ@ 120Hz 2000h@ 105°C 1.9A@ 120Hz,2.66A@ 10 kHz snap-in mounting,snap fit,Through hole mounting 35mm*50mm*52mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America