Nichicon LGJ2W151MELC20

150 F 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 105
$ 3.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGJ2W151MELC20.

Future Electronics

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+168%

CAD Models

Download Nichicon LGJ2W151MELC20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.027
$ 3
Stock
29,425
28,236
Authorized Distributors
6
4
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.17 A
800 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 150muF ±20% 1.181Dia 30.00mm
NichiconLGU2F151MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
KYOCERA AVXLGU2G151MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 150muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM401VNN151MA20T
Cap Aluminum Lytic 150uF 400V 20% (35 X 20mm) Snap-In 10mm 1.658 Ohm 800mA 3000h 105°C Bulk
PanasonicECO-S2GB151DA
Cap Aluminum 150uF 400V 20% (30 X 25mm) Solder Pin 10mm 1.105 Ohm 820mA 3000h 105C Bulk
PanasonicECO-S2GP151DA
Cap Aluminum 150uF 400V 20% (30 X 25mm) Snap-In 10mm 1.105 Ohm 1160mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LGJ2W151MELC20 provided by its distributors.

150 F 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 105
150UF 450 V ALUMINIUM ELECTROLYTIC CAPACITOR, GJ SERIES 3000H 35 (DIA.) X 20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 1.17A@120Hz 10mm 450V 150uF Plugin,D35xL20mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL