Nichicon LGJ2G151MELB20

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 150muF ±20% 1.181Dia 30.00mm
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGJ2G151MELB20.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.78%

CAD Models

Download Nichicon LGJ2G151MELB20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.391
Stock
58,244
4,976
Authorized Distributors
6
3
Capacitance
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
900 mA
800 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 450V 150muF ±20% 1.378Dia 35.00mm
NichiconLGJ2F151MELB
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 315 V, GJ SERIES 3000H 30 (DIA.) X 20MM
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 150muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGUW6151MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKMM401VSN151MA20S
Cap Aluminum Lytic 150uF 400V 20% (35 X 20mm) Snap-In 10mm 800mA 3000h 105C
Cornell DubilierSLP151M450C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 150muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGJ2G151MELB20 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 150muF ±20% 1.181Dia 30.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 400 V, GJ SERIES 3000H 30 (DIA.) X 20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 400V 20% (30 X 20mm) Snap-In 10mm 900mA 3000h 105C Bulk
LGJ Series 400 V 150 uF Ø30x20mm Radial Aluminum Electrolytic Capacitor
卤20% 1.287A@50kHz 10mm 400V 150uF Plugin,D30xL20mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL