Panasonic ECO-S2GB151DA

Cap Aluminum 150uF 400V 20% (30 X 25mm) Solder Pin 10mm 1.105 Ohm 820mA 3000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2GB151DA.

IHS

Datasheet7 pages15 years ago

Factory Futures

Master Electronics

CAD Models

Download Panasonic ECO-S2GB151DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.16
Stock
1
24,539
24,539
Authorized Distributors
0
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.105 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
820 mA
880 mA
880 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2GP151DA
Cap Aluminum 150uF 400V 20% (30 X 25mm) Snap-In 10mm 1.105 Ohm 1160mA 3000h 85°C Bulk
PanasonicECOS2WP151DA
Cap Aluminum 150uF 450V 20% (30 X 30mm) Snap-In 10mm 1.105 Ohm 1190mA 3000h 85°C Bulk
PanasonicECO-S2WB151BA
Cap Aluminum 150uF 450V 20% (22 X 50mm) Snap-In 10mm 1.105 Ohm 790mA 3000h 105°C Bulk
Cornell DubilierSLP151M450C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 150muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX151M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 150muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2G151MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 150muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic ECO-S2GB151DA provided by its distributors.

Cap Aluminum 150uF 400V 20% (30 X 25mm) Solder Pin 10mm 1.105 Ohm 820mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
CAP 150UF 400V ELECT TS-HB
Al Lytic Snap-in TSHB Series, 105C 400WV, 150uF, 30x25mm
CAP ALUM 150UF 20% 400V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2GB151DA