Nichicon LGGW6151MELZ35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 150muF ±20% 0.866Dia 22.00mm
$ 2.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGGW6151MELZ35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.10%

CAD Models

Download Nichicon LGGW6151MELZ35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.384
$ 4.357
$ 4.357
Stock
1,275
1,822
1,822
Authorized Distributors
3
5
5
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
840 mA
930 mA
930 mA
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-HC2S151BA
Cap Aluminum 150uF 420V 20% (22 X 35mm) Snap-In 10mm 1.216 Ohm 840mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 150muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 150muF ±20% 0.984Dia 25.00mm
PanasonicEET-HC2S151HA
Cap Aluminum 150uF 420V 20% (22 X 35mm) Snap-In 10mm 840mA 2000h 105°C Bulk
Cornell Dubilier381LQ151M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 150muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH401VSN151MP35S
SERIES: SMH; VOLT: 400; CAP: 150; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN

Descriptions

Descriptions of Nichicon LGGW6151MELZ35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 150muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 420volts 150uF 105c 22x35x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
105degC Ultra Smaller-Sized Snap-in Terminal Type, 150 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGGW6151MELZ35
CAP ALUM 150UF 20% 420V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL