Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LKX2W151MESA35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 150muF ±20% 0.984Dia 25.00mm
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2W151MESA35.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LKX2W151MESA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.58
$ 3.128
$ 3.128
Stock
988
2,786
2,786
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
790 mA
880 mA
880 mA
Height - Seated (Max)
37.0078 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier381LQ151M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 150muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH401VSN151MP35S
SERIES: SMH; VOLT: 400; CAP: 150; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN
United Chemi-ConEPAG401ELL151MM35S
Cap Aluminum 150uF 400V 20% (18 X 35mm) Radial 7.5mm 770mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN151MP40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF ±20% 0.866Dia 22.00mm
PanasonicEET-HC2W151BA
Cap Aluminum 150uF 450V 20% (22 X 40mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
PanasonicEET-HC2W151DA
Cap Aluminum 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LKX2W151MESA35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 150muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 150 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
150μF 450V ±20% 10mm 2000h@ 105°C 1.1297A@ 50 kHz,790mA@ 120Hz Plugins,D25xL35mm snap-in mounting,snap fit,Through hole mounting 25mm*35mm*37mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL