Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGG2W151MELZ35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 150muF ±20% 0.866Dia 22.00mm
$ 3.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2W151MELZ35.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGG2W151MELZ35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.335
$ 2.067
$ 2.067
Stock
1,003
355,599
355,599
Authorized Distributors
5
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
720 mA
1.13 A
1.13 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEPAG401ELL151MM35S
Cap Aluminum 150uF 400V 20% (18 X 35mm) Radial 7.5mm 770mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 150muF ±20% 0.866Dia 22.00mm
PanasonicEET-HC2S151BA
Cap Aluminum 150uF 420V 20% (22 X 35mm) Snap-In 10mm 1.216 Ohm 840mA 2000h 105°C Bulk
PanasonicEET-HC2S151HA
Cap Aluminum 150uF 420V 20% (22 X 35mm) Snap-In 10mm 840mA 2000h 105°C Bulk
150uF 400V ±20% 770mA@120Hz Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 150muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGG2W151MELZ35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 150muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 150uF 450V 20% (22 X 35mm) Snap-In 10mm 720mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 720mA@120Hz 10mm 450V 150uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
150μF 450V ±20% 10mm 2000h@ 105°C 1.0296A@ 50 kHz,720mA@ 120Hz Plugins,D22xL35mm snap-in mounting,snap fit,Through hole mounting 22mm*35mm*37mm
Aluminum Electrolytic Capacitor, 150Uf, 450V, 20%, Can; Capacitance:150Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:500 Hours @ 85°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LGG2W151MELZ35

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL