Nichicon LAR2W271MELA50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 4.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2W271MELA50.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LAR2W271MELA50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.387
$ 4.221
$ 4.221
Stock
41,313
3,761
3,761
Authorized Distributors
4
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.23 A
1.31 A
1.31 A
Height - Seated (Max)
24.9936 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LAR Series 270 uF 400 V 105 °C Ø 35 x 25 mm Snap-In Aluminum Electrolytic Cap
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 270muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ351VSN271MR25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 350V 270muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEETUQ2W271LF
Cap Aluminum 270uF 450V 20% (35 X 25mm) Snap-In 10mm 1780mA 2000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 270muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LAR2W271MELA50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
卤20% 1.23A@120Hz 10mm 450V 270uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
105degC Permissible Overvoltage Snap-in Terminal Type, 270 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
270¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 1.23A@ 120Hz,1.4145A@ 50kHz ,D25xL50mm , 50mm
Snap In & Terminal/ Bulk |Nichicon LAR2W271MELA50
CAP ALUM 270UF 20% 450V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL