Rubycon 450MXH270MEFCSN30X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 3.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXH270MEFCSN30X30.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-54.84%

CAD Models

Download Rubycon 450MXH270MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.302
$ 6
$ 6
Stock
472
46,833
46,833
Authorized Distributors
4
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.44 A
1.26 A
1.26 A
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicEETHC2S271DA
Cap Aluminum 270uF 420V 20% (30 X 30mm) Snap-In 10mm 0.675 Ohm 1200mA 2000h 105°C Bulk
PanasonicEET-HC2S271KA
Cap Aluminum 270uF 420V 20% (30 X 30mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 450 V DC, GL SERIES 2000H 30(DIA.)X30MM
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1050mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKMH451VNN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.921 Ohm 1170mA 2000h 105°C

Descriptions

Descriptions of Rubycon 450MXH270MEFCSN30X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1230mA 2000h 105¡ãC Bulk
CAPACITOR ALUM ELECT, 270UF, 450V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG