Nichicon LAR2G271MELC25

LAR Series 270 uF 400 V 105 °C Ø 35 x 25 mm Snap-In Aluminum Electrolytic Cap
$ 3.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2G271MELC25.

IHS

Datasheet2 pages3 years ago

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LAR2G271MELC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.259
$ 3.56
$ 3.56
Stock
71,752
47,602
47,602
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.22 A
1.22 A
1.22 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cornell Dubilier381LQ271M400K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 270muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ351VSN271MR25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 350V 270muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 270muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEETUQ2W271LF
Cap Aluminum 270uF 450V 20% (35 X 25mm) Snap-In 10mm 1780mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon LAR2G271MELC25 provided by its distributors.

LAR Series 270 uF 400 V 105 °C Ø 35 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 400V 20% (35 X 25mm) Snap-In 10mm 1220mA 2000h 105C Bulk
卤20% 1.22A@120Hz 10mm 400V 270uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL