Nichicon LAR2W151MELZ40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 2.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2W151MELZ40.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon LAR2W151MELZ40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.626
$ 3.85
$ 3.85
Stock
17
12,499
12,499
Authorized Distributors
2
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.21 Ω
2.21 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
790 mA
790 mA
790 mA
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ451VSN151MP40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ151M450H042
Aluminum Electrolytic Capacitors - Snap In 150uF 450V 20%
Cornell Dubilier381LQ151M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 150muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ451VSN151MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF 卤20% 1.000Dia 25.40mm
PanasonicEET-HC2W151BA
Cap Aluminum 150uF 450V 20% (22 X 40mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 150muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LAR2W151MELZ40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 908.5mA@50kHz 10mm 450V 150uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
LAR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.866Dia 22.00mm ±20% 150muF 450V
105degC Permissible Overvoltage Snap-in Terminal Type, 150 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LAR2W151MELZ40
CAP ALUM 150UF 20% 450V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL