Rubycon 450MXH150MEFCSN25X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 150muF ±20% 0.984Dia 25.00mm
$ 2.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXH150MEFCSN25X30.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450MXH150MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.123
$ 2.238
$ 2.238
Stock
295
678,582
678,582
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.12 A
1.11 A
1.11 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LQ151M450J022
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 450V, 20%, SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKMQ451VSN151MQ30S
Cap Aluminum Lytic 150uF 450V 20% (25.4 X 30mm) Snap-In 10mm 790mA 2000h 105°C
PanasonicEET-HC2V151BA
Cap Aluminum 150uF 350V 20% (22 X 30mm) Snap-In 10mm 1.105 Ohm 820mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN151MP40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF ±20% 0.866Dia 22.00mm
PanasonicEET-HC2W151DA
Cap Aluminum 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450MXH150MEFCSN25X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 150muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 450V 20% (25 X 30mm) Snap-In 10mm 1.12A 2000h 105C Bulk
CAPACITOR ALUM ELECT, 150UF, 450V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG