Nichicon LAR2W151MELA30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2W151MELA30.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-1.97%

CAD Models

Download Nichicon LAR2W151MELA30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.12
$ 2.12
Stock
491
674,521
674,521
Authorized Distributors
5
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
790 mA
1.11 A
1.11 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ451VSN151MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF 卤20% 1.000Dia 25.40mm
United Chemi-ConEKMQ401VSN151MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 150muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ151M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 150muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ151M350H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 350V 150muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH451VNN151MR30W
SERIES: KMH-LU; VOLT: 450; CAP: 150; DIA X LENGTH: 29X29; PACKAGING: SNAP-IN
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 150muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LAR2W151MELA30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 790mA@120Hz 10mm 450V 150uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
105degC Permissible Overvoltage Snap-in Terminal Type, 150 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
150¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 790mA@ 120Hz,908.5mA@ 50kHz ,D25xL30mm , 30mm*30mm
Snap In & Terminal/ Bulk |Nichicon LAR2W151MELA30
CAP ALUM 150UF 20% 450V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL