Nichicon LAQ2D102MELC35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 6.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAQ2D102MELC35.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LAQ2D102MELC35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.379
$ 6.895
$ 6.895
Stock
11,452
19,342
19,342
Authorized Distributors
4
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
199 mΩ
199 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.4 A
2.3 A
2.3 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 220V 1000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH201VNN102MA35T
Cap Aluminum Lytic 1000uF 200V 20%( 35 X 35mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105C
United Chemi-ConEKMQ251VSN102MR40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH251VNN102MA40T
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 160V 1000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LAQ2D102MELC35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
LAQ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 1000muF 200V
卤20% 2.4A@120Hz 10mm 200V 1000uF Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
1mF 200V ¡À20% 10mm 2000h@ 105¡ãC 2.4A@ 120Hz,2.88A@ 10kHz ,D35xL37mm , 37mm
Snap In & Terminal/ Bulk |Nichicon LAQ2D102MELC35
CAP ALUM 1000UF 20% 200V SNAP TH
105degC Permissible Abnormal Voltage, Smaller-sized Snap-in Terminal Type, 1000 μ F, 200 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL