NIC Components NTR12B20R0CTRF

Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR12B20R0CTRF.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.17
Stock
5,256
1,060
Authorized Distributors
2
6
Resistance
20 Ω
20 Ω
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupRT1206DRD0720RL
Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206FRE0720RL
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8ENF20R0V
Resistor Thick Film 1206 20 Ohm 1% 1/4W 100ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ200V
Res Thick Film 1206 20 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P08J200V
Res Thick Film 1206 20 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of NIC Components NTR12B20R0CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 20 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Epoxy Pad SMD T/R
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise
THIN FILM RESISTOR

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS