Yageo Group RT1206DRD0720RL

Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206DRD0720RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+55.26%

CAD Models

Download Yageo Group RT1206DRD0720RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.048
Stock
47,236
1,216
Authorized Distributors
6
5
Resistance
20 Ω
20 Ω
Case/Package
1206
1206
Tolerance
0.5 %
0.5 %
Power Rating
250 mW
330 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT1206FRE0720RL
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRE1206DR-0722RL
RESISTOR, 1206, 22R, 0,5%
PanasonicERJ8ENF20R0V
Resistor Thick Film 1206 20 Ohm 1% 1/4W 100ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ200V
Res Thick Film 1206 20 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group RT1206DRD0720RL provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
High Precision-High Stability Chip Resistor Thin Film 1206 20Ohm 0.5% Paper T/R
1206 (3216Metric) FIXED RESISTOR RT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 20Ohm ±25ppm/C
Thin Film Res - 1206 0.5% 20 Ohms 25 ppm
Res, 20R, 0.5%, 0.25W, Thin Film, 1206; Resistance:20Ohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206DRD0720RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.